CNY17F-3S-TA | |
---|---|
DigiKey Part Number | CNY17F-3S-TA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CNY17F-3S-TA |
Description | OPTOISOLTR 5KV TRANSISTOR 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |