TCLT1008 | |
---|---|
DigiKey Part Number | TCLT1008TR-ND - Tape & Reel (TR) TCLT1008CT-ND - Cut Tape (CT) TCLT1008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLT1008 |
Description | OPTOISOLATR 5KV TRANSISTOR 4-SOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCLT1008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥4.52300 | ¥45.23 |
100 | ¥3.02300 | ¥302.30 |
500 | ¥2.43372 | ¥1,216.86 |
1,000 | ¥2.25299 | ¥2,252.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.03088 | ¥6,092.64 |
6,000 | ¥1.92276 | ¥11,536.56 |
9,000 | ¥1.86878 | ¥16,819.02 |
15,000 | ¥1.80910 | ¥27,136.50 |
21,000 | ¥1.77431 | ¥37,260.51 |
30,000 | ¥1.74089 | ¥52,226.70 |