NCP4318ALSDR2G | |
---|---|
DigiKey Part Number | 488-NCP4318ALSDR2GTR-ND - Tape & Reel (TR) 488-NCP4318ALSDR2GCT-ND - Cut Tape (CT) 488-NCP4318ALSDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4318ALSDR2G |
Description | DUAL CHANNEL SYNCHRONOUS RECTIFI |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Resonant Converter Controller | |
Voltage - Input | - | |
Voltage - Supply | 0V ~ 35V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.62700 | ¥106.27 |
25 | ¥10.08920 | ¥252.23 |
100 | ¥7.74800 | ¥774.80 |
250 | ¥6.84688 | ¥1,711.72 |
500 | ¥6.48660 | ¥3,243.30 |
1,000 | ¥5.04513 | ¥5,045.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.79285 | ¥11,982.12 |
5,000 | ¥4.61266 | ¥23,063.30 |
12,500 | ¥4.46851 | ¥55,856.38 |