Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Toshiba Semiconductor and StorageVishay Semiconductor Opto Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Isolation
3750Vrms4420Vrms
Current Transfer Ratio (Min)
100% @ 5mA-
Current Transfer Ratio (Max)
600% @ 5mA-
Turn On / Turn Off Time (Typ)
3µs, 3µs-
Rise / Fall Time (Typ)
1µs, 1µs2µs, 3µs
Input Type
AC, DCDC
Output Type
Photovoltaic, LinearizedTransistor
Voltage - Output (Max)
500mV80V
Current - Output / Channel
70µA (Typ)50mA
Current - DC Forward (If) (Max)
50 mA60 mA
Vce Saturation (Max)
300mV-
Operating Temperature
-55°C ~ 100°C-55°C ~ 125°C
Package / Case
4-SOIC (0.179", 4.55mm Width)8-SMD, Gull Wing
Supplier Device Package
4-SO8-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
17,098
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,500 : ¥1.41671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
AC, DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-55°C ~ 125°C
Surface Mount
4-SOIC (0.179", 4.55mm Width)
4-SO
2,146
In Stock
1 : ¥92.24000
Cut Tape (CT)
1,000 : ¥45.76460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
4420Vrms
-
-
-
1µs, 1µs
DC
Photovoltaic, Linearized
500mV
70µA (Typ)
1.25V
60 mA
-
-55°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.