IL300-F-X017T | |
---|---|
DigiKey Part Number | IL300-F-X017TTR-ND - Tape & Reel (TR) IL300-F-X017TCT-ND - Cut Tape (CT) IL300-F-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL300-F-X017T |
Description | OPTOISO 5.3KV PHVOLT 8SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 4420Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | IL300-F-X017T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4420Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 1µs, 1µs | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | 500mV | |
Current - Output / Channel | 70µA (Typ) | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.24000 | ¥92.24 |
10 | ¥66.88800 | ¥668.88 |
100 | ¥55.26980 | ¥5,526.98 |
500 | ¥48.40490 | ¥24,202.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥45.76460 | ¥45,764.60 |