Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,995 In Stock | 1 : ¥27.03000 Cut Tape (CT) 2,000 : ¥8.94666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | - | - | 53µs, 24µs | - | DC | Photovoltaic | - | - | 1.4V | 50 mA | - | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP (2.54mm) | ||
5,905 In Stock | 1 : ¥27.37000 Cut Tape (CT) 1,000 : ¥12.24936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | - | - | - | - | DC | Photovoltaic, Linearized | - | - | 1.2V | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-FlatPack | ||
2,783 In Stock | 1 : ¥33.24000 Cut Tape (CT) 1,000 : ¥19.38853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 5300Vrms | - | - | 35µs, 90µs | - | DC | Photovoltaic | 15V | 1µA | 1.26V | 50 mA | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
1,320 In Stock | 1 : ¥45.14000 Cut Tape (CT) 3,500 : ¥19.37610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1500Vrms | - | - | 100µs, 100µs | - | DC | Photovoltaic | - | - | 1.47V | 30 mA | - | -40°C ~ 85°C | Surface Mount | 4-SMD (0.175", 4.45mm) | 4-SSOP | ||
2,471 In Stock | 1 : ¥42.59000 Tube | - | Tube | Active | 2 | 5300Vrms | - | - | 16µs, 472µs | - | DC | Photovoltaic | 16.5V | 3µA | 1.3V | 50 mA | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
1,104 In Stock | 1 : ¥131.08000 Cut Tape (CT) 750 : ¥73.44437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 3750Vrms | - | - | 2.5ms, 500µs (Max) | - | DC | Photovoltaic | 10V | 5µA | - | 40 mA | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
0 In Stock Check Lead Time | 1 : ¥14.54000 Cut Tape (CT) 3,500 : ¥9.01839 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1500Vrms | - | - | 800µs, 100µs | - | DC | Photovoltaic | 8.2V | 8µA | 1.15V | 50 mA | - | -40°C ~ 85°C | Surface Mount | 4-SMD, Flat Leads | 4-SSOP |