Transistor, Photovoltaic Output Optoisolators

Results: 8
Manufacturer
Broadcom LimitedEverlight Electronics Co LtdIsocom Components 2004 LTDonsemiRenesas Electronics CorporationVishay Semiconductor Opto Division
Series
-NEPOCVOS617A
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Isolation
3750Vrms5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA130% @ 5mA300% @ 5mA
Current Transfer Ratio (Max)
260% @ 5mA300% @ 5mA400% @ 5mA600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs6µs, 4µs-
Rise / Fall Time (Typ)
2µs, 3µs3µs, 3µs3µs, 5µs4µs, 3µs5µs, 3µs
Voltage - Output (Max)
40V70V80V
Current - Output / Channel
30mA50mA80mA
Voltage - Forward (Vf) (Typ)
1.1V1.18V1.2V1.4V (Max)
Current - DC Forward (If) (Max)
30 mA50 mA
Vce Saturation (Max)
200mV300mV400mV
Operating Temperature
-55°C ~ 100°C-55°C ~ 110°C-30°C ~ 100°C
Package / Case
4-SMD, Gull Wing4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-Mini-Flat4-SMD4-SOP4-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
FOD817BSD
FOD817B3SD
OPTOISOLATOR 5KV TRANSISTOR 4SMD
onsemi
39,264
In Stock
347,000
Factory
1 : ¥4.25000
Cut Tape (CT)
1,000 : ¥1.42814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
130% @ 5mA
260% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SOIC
EL3H7(B)(TA)-VG
OPTOISOLATOR 3.75KV TRANS 4-SSOP
Everlight Electronics Co Ltd
529,474
In Stock
1 : ¥4.76000
Cut Tape (CT)
5,000 : ¥1.10371
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
130% @ 5mA
260% @ 5mA
-
5µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SSOP
86,254
In Stock
1 : ¥6.63000
Cut Tape (CT)
2,000 : ¥1.69061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
1
5000Vrms
50% @ 5mA
400% @ 5mA
-
3µs, 5µs
DC
Transistor
70V
30mA
1.2V
30 mA
300mV
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SSOP
PS2701-1-F3-A
OPTOISOLATOR 3.75KV TRANS 4SMD
Renesas Electronics Corporation
69,131
In Stock
1 : ¥7.23000
Cut Tape (CT)
3,500 : ¥1.80303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
1
3750Vrms
50% @ 5mA
300% @ 5mA
-
3µs, 5µs
DC
Transistor
40V
80mA
1.1V
50 mA
300mV
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SOP
HCPL-81x
HCPL-817-56BE
OPTOISOLATOR 5KV TRANSISTOR 4SMD
Broadcom Limited
75,315
In Stock
1 : ¥3.49000
Cut Tape (CT)
1,000 : ¥1.24325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
130% @ 5mA
260% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-30°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
SSOP-4 OPTOCPL 80-160% CTR 5MA,
VOS617A-8T
SSOP-4 OPTOCPL 80-160% CTR 5MA,
Vishay Semiconductor Opto Division
6,765
In Stock
1 : ¥4.42000
Cut Tape (CT)
3,000 : ¥1.35226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
130% @ 5mA
260% @ 5mA
6µs, 4µs
3µs, 3µs
DC
Transistor
80V
50mA
1.18V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SSOP
19,465
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.18088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
300% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.4V (Max)
50 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SOP
HCPL-181-00CE
HCPL-181-06BE
OPTOISO 3.75KV TRANS 4MINIFLAT
Broadcom Limited
41,408
In Stock
1 : ¥5.95000
Cut Tape (CT)
3,000 : ¥1.80818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
130% @ 5mA
260% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-Mini-Flat
Showing
of 8

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.