TLP3905(TPR,E | |
---|---|
DigiKey Part Number | 264-TLP3905(TPRETR-ND - Tape & Reel (TR) 264-TLP3905(TPRECT-ND - Cut Tape (CT) 264-TLP3905(TPREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3905(TPR,E |
Description | PHOTORVOLTAIC; 3.75KV BV; SO6; 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 300µs, 1ms | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 30µA (Typ) | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.81000 | ¥15.81 |
10 | ¥10.12500 | ¥101.25 |
100 | ¥7.20820 | ¥720.82 |
500 | ¥6.05932 | ¥3,029.66 |
1,000 | ¥5.70653 | ¥5,706.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.27282 | ¥15,818.46 |
6,000 | ¥5.06158 | ¥30,369.48 |
9,000 | ¥4.95608 | ¥44,604.72 |
15,000 | ¥4.83939 | ¥72,590.85 |