Transistor, Photovoltaic Output Optoisolators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,274
In Stock
1 : ¥43.10000
Cut Tape (CT)
1,000 : ¥19.29929
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
5300Vrms
-
-
16µs, 472µs
-
DC
Photovoltaic
16.5V
3µA
1.3V
50 mA
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
8-SMD
VO1263AAC
OPTOISO 5.3KV 2CH PHVOLT 8SMD
Vishay Semiconductor Opto Division
2,471
In Stock
1 : ¥42.59000
Tube
-
Tube
Active
2
5300Vrms
-
-
16µs, 472µs
-
DC
Photovoltaic
16.5V
3µA
1.3V
50 mA
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.