ARB011 | |
---|---|
DigiKey Part Number | 754-ARB011TR-ND - Tape & Reel (TR) 754-ARB011CT-ND - Cut Tape (CT) 754-ARB011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARB011 |
Description | 4.0X4.9MM PHOTOINTERRUPTER SMD L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Transmissive 0.075" (1.9mm) Module, No Lead, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.075" (1.9mm) | |
Sensing Method | Transmissive | |
Output Configuration | - | |
Current - DC Forward (If) (Max) | 25 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Response Time | 8µs, 10µs | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module, No Lead, Slot Type |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥10.45600 | ¥104.56 |
25 | ¥8.36520 | ¥209.13 |
100 | ¥7.66890 | ¥766.89 |
500 | ¥6.44920 | ¥3,224.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.75192 | ¥8,627.88 |
3,000 | ¥5.57762 | ¥16,732.86 |
7,500 | ¥4.96757 | ¥37,256.78 |
10,500 | ¥4.88041 | ¥51,244.31 |
15,000 | ¥4.79326 | ¥71,898.90 |