Photointerrupters - Slot Type - Logic Output

Results: 2
Manufacturer
SHARP/Socle TechnologySparkFun Electronics
Series
-OPIC™
Operating Temperature
-25°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Distance
Sensing Method
Output Configuration
Mounting Type
Current - Supply
Voltage - Supply
Response Time
Operating Temperature
Package / Case
GP1A57HRJ00F
GP1A57HRJ00F
SENSOR OPTICAL 10MM PCB MOUNT
SHARP/Socle Technology
1,866
In Stock
1 : ¥33.58000
Bulk
Bulk
Active
0.394" (10mm)
Through-Beam
Pull-Up Resistor, Buffer
Through Hole
1.7 mA
4.5V ~ 17V
1µs, 0.05µs
-
PCB Mount
PHOTO INTERRUPTER - GP1A57HRJ00F
SEN-09299
PHOTO INTERRUPTER - GP1A57HRJ00F
SparkFun Electronics
0
In Stock
Check Lead Time
1 : ¥33.58000
Bulk
-
Bulk
Active
0.394" (10mm)
Through-Beam
Pull-Up Resistor, Buffer
Through Hole
1.7 mA
4.5V ~ 17V
1µs, 0.05µs
-25°C ~ 85°C
PCB Mount
Showing
of 2

Photointerrupters - Slot Type - Logic Output


Products in the logic output, slot type photointerrupter family integrate a light source and a matching photodetector in an opposed-facing orientation, together with supporting circuitry needed to make a binary (two-state) determination of whether or not an opaque object or material is present in the space between the emitter and receiver. They differ from transistor output devices of the same name by virtue of this additional receive-side processing, which simplifies application at some expense of application flexibility.