Photoelectric, Industrial

Results: 8
Sensing Method
Background SuppressionBackground, Foreground SuppressionProximity, Background SuppressionReflectiveThrough-Beam
Sensing Distance
1.9" ~ 393.701" (50mm ~ 10m)1.969" ~ 196.85" (50mm ~ 5m)3.740" ~ 118.110" (95mm ~ 3m)3.740" ~ 78.740" (9.5cm ~ 200cm)78.740" (2m)
Voltage - Supply
10V ~ 30V12V ~ 30V
Response Time
500µs2ms3ms-
Output Configuration
Analog, NPN/PNPNPN/PNPPNP/NPN
Light Source
-Red (650nm)Red Laser Diode (650nm)
Connection Method
Connector, M12Quick Connect
Ingress Protection
IP67IP67 (IEC 60529)
Adjustment Type
-AdjustableTeaching Method
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Method
Sensing Distance
Voltage - Supply
Response Time
Output Configuration
Light Source
Connection Method
Ingress Protection
Cable Length
Adjustment Type
Operating Temperature
Q5XKLAF2000-Q8-JAM
Q5XKLAF2000-Q8-JAM
Q5X SERIES: LASER ADJUSTABLE FIE
Banner Engineering Corporation
44
In Stock
1 : ¥4,582.16000
Box
Box
Active
Through-Beam
78.740" (2m)
10V ~ 30V
3ms
NPN/PNP
-
Connector, M12
IP67
-
Teaching Method
-10°C ~ 50°C
Q5XKLAF2000-Q8
Q5XKLAF2000-Q8
SEN LASER 95-2000MM NPN/PNP-IO L
Banner Engineering Corporation
12
In Stock
1 : ¥3,562.01000
Box
Box
Active
Reflective
3.740" ~ 78.740" (9.5cm ~ 200cm)
10V ~ 30V
-
PNP/NPN
Red (650nm)
Quick Connect
IP67 (IEC 60529)
-
-
-10°C ~ 50°C
Q5XKULAF3000-Q8
Q5XKULAF3000-Q8
SENSOR, LASER, 3000MM, PNP/NPN
Banner Engineering Corporation
22
In Stock
1 : ¥4,080.58000
Box
Box
Active
Proximity, Background Suppression
3.740" ~ 118.110" (95mm ~ 3m)
12V ~ 30V
500µs
Analog, NPN/PNP
Red Laser Diode (650nm)
Connector, M12
IP67
-
Adjustable
-10°C ~ 50°C
Q5XKILAF3000-Q8
Q5XKILAF3000-Q8
SENSOR, LASER, 3000MM, PNP/NPN
Banner Engineering Corporation
10
In Stock
1 : ¥4,080.58000
Box
Box
Active
Proximity, Background Suppression
3.740" ~ 118.110" (95mm ~ 3m)
12V ~ 30V
500µs
Analog, NPN/PNP
Red Laser Diode (650nm)
Connector, M12
IP67
-
Adjustable
-10°C ~ 50°C
Q5XKLAF3000-Q8
Q5XKLAF3000-Q8
SENSOR, LASER, 3000MM, PNP/NPN
Banner Engineering Corporation
5
In Stock
1 : ¥3,817.05000
Box
Box
Active
Background, Foreground Suppression
3.740" ~ 118.110" (95mm ~ 3m)
10V ~ 30V
-
NPN/PNP
Red (650nm)
Connector, M12
IP67
-
Adjustable
-10°C ~ 50°C
2
In Stock
1 : ¥3,562.01000
Box
Box
Active
Background Suppression
3.740" ~ 78.740" (9.5cm ~ 200cm)
10V ~ 30V
3ms
NPN/PNP
Red Laser Diode (650nm)
Connector, M12
IP67
-
Teaching Method
-10°C ~ 50°C
11
In Stock
1 : ¥4,828.69000
Box
Box
Active
Proximity, Background Suppression
1.9" ~ 393.701" (50mm ~ 10m)
10V ~ 30V
2ms
NPN/PNP
-
Connector, M12
IP67
-
Teaching Method
-10°C ~ 50°C
Q5XKLAF5000-Q8
Q5XKLAF5000-Q8
SENSOR, LASER, 5000MM, PNP/NPN
Banner Engineering Corporation
0
In Stock
Check Lead Time
1 : ¥4,199.60000
Box
Box
Active
Proximity, Background Suppression
1.969" ~ 196.85" (50mm ~ 5m)
10V ~ 30V
2ms
NPN/PNP
Red Laser Diode (650nm)
Connector, M12
IP67
-
Adjustable
-10°C ~ 50°C
Showing
of 8

Photoelectric, Industrial


Industrial photoelectric sensors transmit fixed wavelengths of light to determine the distance, absence, or presence of an object by ignoring ambient light and detecting changes in the transmitted light returning to its receiver. The sensors are housed in rugged cases ideal for industrial environments. Sensing methods include cross-beam, through-beam, diffused, reflective, retroreflective, transmissive, proximity, distance and line focus. The sensors are further differentiated by light source color and wavelength, sensing distance, ingress protection and output configuration.