Q5XKLAF2000-Q8 | |
---|---|
DigiKey Part Number | 2170-Q5XKLAF2000-Q8-ND |
Manufacturer | |
Manufacturer Product Number | Q5XKLAF2000-Q8 |
Description | SEN LASER 95-2000MM NPN/PNP-IO L |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.740" ~ 78.740" (9.5cm ~ 200cm) PNP/NPN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 3.740" ~ 78.740" (9.5cm ~ 200cm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP/NPN | |
Light Source | Red (650nm) | |
Connection Method | Quick Connect | |
Ingress Protection | IP67 (IEC 60529) | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,562.01000 | ¥3,562.01 |