Q5XKLAF2000-Q8-PFM | |
---|---|
DigiKey Part Number | 2170-Q5XKLAF2000-Q8-PFM-ND |
Manufacturer | |
Manufacturer Product Number | Q5XKLAF2000-Q8-PFM |
Description | Q5X SERIES 95-2000MM PFM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 3.740" ~ 78.740" (9.5cm ~ 200cm) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | Q5XKLAF2000-Q8-PFM Models |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,561.85000 | ¥3,561.85 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 3.740" ~ 78.740" (9.5cm ~ 200cm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | NPN/PNP | |
Light Source | Red Laser Diode (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -10°C ~ 50°C |