0090-3111-185

DigiKey Part Number
209-0090-3111-185TR-ND - Tape & Reel (TR)
209-0090-3111-185CT-ND - Cut Tape (CT)
209-0090-3111-185DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0090-3111-185
Description
SENSOR PHOTODIOD 800-1700NM 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
-
Color - Enhanced
Infrared (NIR)/Red
Spectral Range
800nm ~ 1700nm
Diode Type
-
Responsivity @ nm
0.95 A/W @ 1300nm, 1.0 A/W @ 1500nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
200pA
Active Area
0.30mm Dia
Viewing Angle
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.10000¥64.10
10¥46.49100¥464.91
100¥38.41700¥3,841.70
500¥33.64580¥16,822.90
1,000¥31.81055¥31,810.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥31.07644¥93,229.32
Manufacturers Standard Package