Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,704 In Stock | 1 : ¥26.10000 Box | - | Box | Active | 580nm | Blue | 330nm ~ 720nm | - | - | - | 40 V | - | 5.16mm² | 100° | -20°C ~ 75°C | - | - | Through Hole | Radial | ||
2,693 In Stock | 1 : ¥288.53000 Cut Tape (CT) 3,000 : ¥175.15907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 420nm | Blue | 300nm ~ 950nm | Avalanche | - | 1ns | 24.7 V | 618nA | 36mm² | - | -40°C ~ 85°C | - | - | Surface Mount | 4-SMD, No Lead | |||
9,725 In Stock | 1 : ¥10.80000 Cut Tape (CT) 3,000 : ¥4.32746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 540nm | - | 430nm ~ 610nm | PIN | - | 150ns | 16 V | 100pA | 0.27mm² | 120° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | - | ||
10,332 In Stock | 1 : ¥11.22000 Cut Tape (CT) 3,000 : ¥5.73832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Blue | 350nm ~ 1100nm | - | 0.06 A/W @ 450nm | 10ns | 50 V | 500pA | - | - | -40°C ~ 105°C | - | - | Surface Mount | - | ||
2,462 In Stock | 1 : ¥18.87000 Cut Tape (CT) 1,500 : ¥7.50867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 540nm | - | 430nm ~ 610nm | PIN | - | - | 16 V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | - | - | Surface Mount | - | ||
166 In Stock | 1 : ¥64.10000 Bulk | - | Bulk | Active | 525nm | Blue/Green | 410nm ~ 580nm | - | 0.3 A/W @ 525nm | - | 5 V | 5pA | - | 110° | -20°C ~ 85°C | - | - | Through Hole | - | ||
2,758 In Stock | 1 : ¥208.28000 Cut Tape (CT) 3,000 : ¥126.44296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 420nm | - | 200nm ~ 900nm | Avalanche | - | 160ps | 24.7 V | 100nA | 9.43mm² | - | -40°C ~ 85°C | - | - | Surface Mount | 8-WBGA | |||
1,954 In Stock | 1 : ¥12.24000 Cut Tape (CT) 3,000 : ¥6.22714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 540nm | - | 430nm ~ 610nm | PIN | - | - | 16 V | 2nA | 0.27mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | - | ||
92 In Stock | 1 : ¥64.10000 Bulk | - | Bulk | Active | 525nm | Blue/Green | 410nm ~ 580nm | - | 0.3 A/W @ 525nm | - | 5 V | 5pA | - | 24° | -20°C ~ 85°C | - | - | Through Hole | - | ||
0 In Stock Check Lead Time | 6,000 : ¥2.67588 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 620nm | Red | - | - | - | - | 35 V | 2nA | 1.80mm² | - | -40°C ~ 85°C | - | - | Surface Mount | - | ||
0 In Stock Check Lead Time | 6,000 : ¥2.86481 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 550nm | Green | - | - | - | - | 35 V | 2nA | 1.80mm² | - | -40°C ~ 85°C | - | - | Surface Mount | - |