MTD3910N | |
---|---|
DigiKey Part Number | 1125-1420-ND |
Manufacturer | |
Manufacturer Product Number | MTD3910N |
Description | SENSOR PHOTODIODE 900NM TO18-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1060nm | |
Diode Type | - | |
Responsivity @ nm | 0.58 A/W @ 900nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Dark (Typ) | 10nA (Max) | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.65000 | ¥45.65 |
10 | ¥32.27800 | ¥322.78 |
100 | ¥26.43420 | ¥2,643.42 |
500 | ¥22.28460 | ¥11,142.30 |
1,000 | ¥20.44034 | ¥20,440.34 |
2,000 | ¥19.59502 | ¥39,190.04 |