Photodiodes

Results: 15
Manufacturer
Advanced Photonixams-OSRAM USA INC.Excelitas TechnologiesInoluxVishay Semiconductor Opto Division
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Wavelength
580nm660nm840nm850nm900nm940nm950nm
Color - Enhanced
-BlueInfrared (NIR)/Red
Spectral Range
350nm ~ 1100nm400nm ~ 1100nm400nm ~ 700nm700nm ~ 1070nm750nm ~ 1050nm750nm ~ 1100nm790nm ~ 1050nm800nm ~ 1100nm
Diode Type
-PIN
Responsivity @ nm
0.034 A/W @ 580nm0.17 A/W @ 450nm0.6 A/W @ 850nm0.62 A/W @ 850nm0.62 A/W @ 870nm-
Response Time
5ns13ns15ns60ns100ns45µs-
Voltage - DC Reverse (Vr) (Max)
10 V20 V50 V60 V75 V170 V
Current - Dark (Typ)
30pA150pA400pA1nA2nA5nA10nA
Active Area
0.85mm²1mm²1.55mm²7.5mm²8.07mm²17.9mm²-
Viewing Angle
20°40°80°120°140°150°-
Operating Temperature
-40°C ~ 100°C-40°C ~ 110°C-40°C ~ 80°C-40°C ~ 90°C-
Mounting Type
Surface MountThrough Hole
Package / Case
3-SMD, Gull Wing3-SMD, No LeadRadialRadial, 5mm Dia (T 1 3/4)Radial, Side View
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
SFH203FA, SFH313FA
SFH 203 FA
SENSOR PHOTODIODE 900NM RADIAL
ams-OSRAM USA INC.
14,594
In Stock
1 : ¥6.55000
Bulk
-
Bulk
Active
900nm
-
800nm ~ 1100nm
PIN
0.6 A/W @ 850nm
5ns
50 V
1nA
1mm²
40°
-40°C ~ 100°C
-
-
Through Hole
Radial
sfh2400fa-z
SFH 2400FA-Z
SENSOR PHOTODIODE 900NM 3SMD GW
ams-OSRAM USA INC.
34,638
In Stock
1 : ¥9.18000
Cut Tape (CT)
2,000 : ¥3.09814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
750nm ~ 1100nm
PIN
-
5ns
20 V
1nA
1mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
3-SMD, Gull Wing
BPV22NF
BPV22NF
SENSOR PHOTODIODE 940NM RADIAL
Vishay Semiconductor Opto Division
47,944
In Stock
1 : ¥9.44000
Bulk
-
Bulk
Active
940nm
-
790nm ~ 1050nm
PIN
-
-
60 V
2nA
7.5mm²
120°
-40°C ~ 100°C
-
-
Through Hole
Radial, Side View
SFH 2400-Z
SFH 2400-Z
SENSOR PHOTODIODE 900NM 3SMD GW
ams-OSRAM USA INC.
6,610
In Stock
1 : ¥9.86000
Cut Tape (CT)
2,000 : ¥3.33456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
750nm ~ 1100nm
PIN
-
5ns
20 V
1nA
1mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
3-SMD, Gull Wing
INL-xAPD80
INL-3APD80
SENSOR PHOTODIODE 850NM RADIAL
Inolux
14,600
In Stock
1 : ¥3.23000
Bag
-
Bag
Active
850nm
Infrared (NIR)/Red
400nm ~ 1100nm
PIN
-
45µs
170 V
5nA
-
80°
-40°C ~ 80°C
-
-
Through Hole
Radial
INL-5ANPD80
INL-5ANPD80
SENSOR PHOTODIODE 850NM RADIAL
Inolux
3,644
In Stock
1 : ¥3.23000
Bag
-
Bag
Active
850nm
Infrared (NIR)/Red
400nm ~ 1100nm
PIN
-
45µs
170 V
5nA
-
80°
-40°C ~ 80°C
-
-
Through Hole
Radial
SFH 213 FA
SFH 213 FA
SENSOR PHOTODIODE 900NM RADIAL
ams-OSRAM USA INC.
90,662
In Stock
1 : ¥5.10000
Bulk
-
Bulk
Active
900nm
-
750nm ~ 1100nm
PIN
-
5ns
50 V
1nA
1mm²
20°
-40°C ~ 100°C
-
-
Through Hole
Radial
MFG_VTP9812FH
VTP9812FH
SENSOR PHOTODIODE 580NM RADIAL
Excelitas Technologies
1,177
In Stock
1 : ¥5.70000
Bag
-
Bag
Active
580nm
-
400nm ~ 700nm
-
0.034 A/W @ 580nm
-
-
10nA
1.55mm²
-
-
-
-
Through Hole
Radial
TEFD400F
TEFD4300F
SENSOR PHOTODIODE 950NM RADIAL
Vishay Semiconductor Opto Division
8,211
In Stock
1 : ¥6.21000
Bulk
-
Bulk
Active
950nm
-
750nm ~ 1050nm
PIN
-
100ns
10 V
150pA
-
40°
-40°C ~ 100°C
-
-
Through Hole
Radial
SENSOR PHOTODIODE 850NM RADIAL
SFH 203
SENSOR PHOTODIODE 850NM RADIAL
ams-OSRAM USA INC.
11,319
In Stock
1 : ¥6.55000
Bulk
-
Bulk
Active
850nm
-
400nm ~ 1100nm
PIN
0.62 A/W @ 850nm
5ns
50 V
1nA
1mm²
40°
-40°C ~ 100°C
-
-
Through Hole
Radial, 5mm Dia (T 1 3/4)
SFH213
SFH 213
SENSOR PHOTODIODE 850NM RADIAL
ams-OSRAM USA INC.
3,763
In Stock
1 : ¥7.23000
Bulk
-
Bulk
Active
850nm
-
400nm ~ 1100nm
PIN
0.62 A/W @ 870nm
5ns
50 V
1nA
1mm²
20°
-40°C ~ 100°C
-
-
Through Hole
Radial
sfh 203 p
SFH 203 P
SENSOR PHOTODIODE 850NM RADIAL
ams-OSRAM USA INC.
5,532
In Stock
1 : ¥8.50000
Bulk
-
Bulk
Active
850nm
-
400nm ~ 1100nm
PIN
0.62 A/W @ 850nm
5ns
50 V
1nA
1mm²
150°
-40°C ~ 100°C
-
-
Through Hole
Radial
1,412
In Stock
1 : ¥13.18000
Cut Tape (CT)
3,000 : ¥4.43083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
840nm
-
700nm ~ 1070nm
PIN
-
60ns
20 V
30pA
0.85mm²
140°
-40°C ~ 110°C
Automotive
AEC-Q101
Surface Mount
3-SMD, No Lead
PDB-C156
PDB-C156
SENSOR PHOTODIODE 660NM RADIAL
Advanced Photonix
11,690
In Stock
1 : ¥14.28000
Cut Tape (CT)
2,000 : ¥4.79626
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
660nm
Blue
400nm ~ 1100nm
PIN
-
15ns
50 V
2nA
8.07mm²
120°
-40°C ~ 80°C
-
-
Through Hole
Radial
PDB-V107
PDB-V107
SENSOR PHOTODIODE 950NM RADIAL
Advanced Photonix
0
In Stock
Check Lead Time
1 : ¥342.43000
Bulk
-
Bulk
Active
950nm
Blue
350nm ~ 1100nm
PIN
0.17 A/W @ 450nm
13ns
75 V
400pA
17.9mm²
120°
-40°C ~ 90°C
-
-
Through Hole
Radial
Showing
of 15

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.