Image Sensors, Camera
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Pixel Size | Active Pixel Array | Frames per Second | Voltage - Supply | Package / Case | Supplier Device Package | Operating Temperature | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,043 In Stock | 1 : ¥94.49000 Tray | - | Tray | Active | CMOS | 3µm x 3µm | 1280H x 800V | 60.0 | - | 69-WFBGA, CSPBGA | 69-ODCSP (5.55x5.57) | - | - | - | ||
2,976 In Stock 3,000 Factory | 1 : ¥194.65000 Tray | - | Tray | Active | CMOS | 1.1µm x 1.1µm | 4208H x 3120V | 30.0 | - | 63-WFBGA, CSPBGA | 63-ODCSP (6.29x5.69) | - | - | - | ||
1,400 In Stock | 1,400 : ¥293.93879 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | CMOS | 2.1µm x 2.1µm | 3848H x 2168V | 40.0 | - | 95-FBGA | 95-IBGA (11x8) | -40°C ~ 105°C | - | - | ||
1,400 In Stock | 1,400 : ¥307.15891 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | CMOS | 2.1µm x 2.1µm | 3848H x 2168V | 40.0 | - | 95-FBGA | 95-IBGA (11x8) | -40°C ~ 105°C | - | - | ||
1,470 In Stock | 1 : ¥417.22000 Tray | - | Tray | Active | CMOS | 2µm x 2µm | 3840H x 2160V | 60.0 | 1.7V ~ 1.9V, 2.7V ~ 2.9V | 75-BGA | 75-PBGA (14x9.5) | -30°C ~ 85°C | - | - | ||
1,458 In Stock | 1 : ¥432.03000 Tray | - | Tray | Active | CMOS | 2µm x 2µm | 3840H x 2160V | 60.0 | 1.7V ~ 1.9V, 2.7V ~ 2.9V | 75-BGA | 75-PBGA (14x9.5) | -30°C ~ 85°C | - | - | ||
1,459 In Stock | 1 : ¥436.62000 Tray | - | Tray | Active | CMOS | 2µm x 2µm | 3840H x 2160V | 60.0 | 1.7V ~ 1.9V, 2.7V ~ 2.9V | 75-BGA | 75-PBGA (14x9.5) | -30°C ~ 85°C | - | - | ||
1,393 In Stock | 1 : ¥421.66000 Tray | - | Tray | Active | CMOS | 2µm x 2µm | 3840H x 2160V | 60.0 | 1.7V ~ 1.9V, 2.7V ~ 2.9V | 75-BGA | 75-PBGA (14x9.5) | -30°C ~ 85°C | - | - | ||
5,213 In Stock | 1 : ¥455.15000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | CMOS | 2.1µm x 2.1µm | 3848H x 2168V | 60.0 | - | 95-FBGA | 95-IBGA (11x8) | - | - | - | ||
1,330 In Stock | 1 : ¥615.06000 Tray | Tray | Active | CMOS | 1.4µm x 1.4µm | 5120H x 3840V | 60.0 | - | - | - | - | - | - |