SN74LS123D | |
---|---|
DigiKey Part Number | 296-1635-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS123D |
Description | IC MULTIVIBRATOR 28NS 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 28 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS123D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 28 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.51200 | ¥65.12 |
40 | ¥6.17800 | ¥247.12 |
120 | ¥5.07500 | ¥609.00 |
280 | ¥4.74407 | ¥1,328.34 |
520 | ¥4.19254 | ¥2,180.12 |
1,000 | ¥3.30988 | ¥3,309.88 |
2,520 | ¥3.08917 | ¥7,784.71 |
5,000 | ¥2.93473 | ¥14,673.65 |