LT3032MPDE-15#PBF | |
---|---|
DigiKey Part Number | LT3032MPDE-15#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3032MPDE-15#PBF |
Description | IC REG LINEAR +-15V 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive and Negative Fixed 2 Output 150mA, 150mA 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3032MPDE-15#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | ±20V | |
Voltage - Output (Min/Fixed) | ±15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | |
Current - Output | ||
PSRR | 68dB (120Hz), 54dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerWFDFN | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.52000 | ¥127.52 |
10 | ¥117.16400 | ¥1,171.64 |
91 | ¥98.94857 | ¥9,004.32 |
273 | ¥94.09227 | ¥25,687.19 |
546 | ¥88.02168 | ¥48,059.84 |
1,001 | ¥80.73718 | ¥80,817.92 |