Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
783 In Stock | 1 : ¥241.33000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 12 (6 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.449" (11.41mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0550" (1.397mm) | Thermoplastic Elastomer (TPE) | - | - | |||
1,532 In Stock | 1 : ¥49.01000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 18 | 18 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.618" (15.70mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | Direct Burial, Flame Retardant, UV Resistant | 1000 V | -40°C ~ 90°C | - | - | Poly-Vinyl Chloride (PVC) | - | - | |||
980 In Stock | 1 : ¥217.12000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 8 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.807" (20.50mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | UL Style 2570 | Flame Retardant, Oil Resistant | 1000 V | - | Industrial | - | Thermoplastic Elastomer (TPE) | - | - | |||
23 In Stock 1 Factory | 1 : ¥5,086.15000 Spool | - | Spool | Active | Multi-Pair | 20 (10 Pair Twisted) | 22 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.418" (10.62mm) | Foil, Braid | 100.0' (30.5m) | Slate | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
3 In Stock | 1 : ¥6,525.93000 Spool | Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.310" (7.87mm) | Foil, Braid | 1000.0' (304.8m) | Black | ISO 10993 | Biological Compatibility | 300 V | -50°C ~ 105°C | - | 0.0330" (0.838mm) | Polypropylene (PP) | - | - | |||
3 In Stock | 1 : ¥8,216.69000 Spool | Spool | Active | Multi-Conductor | 8 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.332" (8.43mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
8 In Stock | 1 : ¥14,055.11000 Spool | - | Spool | Active | Multi-Pair | 34 (17 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.593" (15.06mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 60°C | Communication, Control | 0.0630" (1.600mm) | Polypropylene (PP) | - | - | ||
0 In Stock Check Lead Time | 1 : ¥3,941.97000 Spool | Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 19/34 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.216" (5.49mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥60.65090 Spool | - | Spool | Active | Multi-Pair | 34 (17 Pair Twisted) | 22 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.577" (14.66mm) | Foil | 500.0' (152.4m) | Slate | UL Style 2919 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0500" (1.270mm) | Polypropylene (PP) | - | - |