CF31-100-04 | |
---|---|
DigiKey Part Number | 4849-CF31-100-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF31-100-04 |
Description | TPE4C/8AWG MOTOR/VFD 1000V FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 8 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.807" (20.50mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2570 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.12000 | ¥217.12 |
3 | ¥200.50333 | ¥601.51 |
5 | ¥193.84400 | ¥969.22 |
7 | ¥189.41714 | ¥1,325.92 |
10 | ¥183.88100 | ¥1,838.81 |
25 | ¥172.80040 | ¥4,320.01 |
50 | ¥163.93920 | ¥8,196.96 |
100 | ¥156.18550 | ¥15,618.55 |