Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
454 In Stock | 1 : ¥90.74000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.317" (8.05mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
4 In Stock Value Added Item | 1 : ¥690.05000 Spool | Spool | Active | Multi-Pair, Cat5e | 4 (2 Pair Twisted) | 24 AWG | 7/32 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.300" (7.62mm) | Foil | 50.00' (15.24m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 105°C | Communication | 0.0350" (0.889mm) | Polypropylene (PP) | |||
3 In Stock | 1 : ¥2,215.07000 Spool | - | Spool | Obsolete | Multi-Conductor | 2 | 16 AWG | 19/29 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.180" (4.57mm) | - | 500.0' (152.4m) | Gray | - | - | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) |