75021 BK002 | |
---|---|
DigiKey Part Number | A75021B-50-ND |
Manufacturer | |
Manufacturer Product Number | 75021 BK002 |
Description | CABLE CAT5E 4COND 24AWG BLK 50' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.300" (7.62mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | Communication | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥690.05000 | ¥690.05 |
2 | ¥651.66000 | ¥1,303.32 |
5 | ¥603.76000 | ¥3,018.80 |
10 | ¥571.82200 | ¥5,718.22 |
25 | ¥539.87400 | ¥13,496.85 |
50 | ¥501.54060 | ¥25,077.03 |
100 | ¥475.98110 | ¥47,598.11 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/135/999/MFG_XGIE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/135/999/MFG_XGIE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/135/999/MFG_XGIE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/135/999/MFG_XGIE_tmb.jpg)