30-00671

DigiKey Part Number
T1387-1-ND
Manufacturer
Manufacturer Product Number
30-00671
Description
CABLE 5COND 28AWG BLACK SHLD 1M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 28 AWG Braid 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
30-00671 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
19/0.0031"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
Braid
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.61000¥44.61
5¥36.50000¥182.50
10¥28.38200¥283.82
Manufacturers Standard Package
Alternate Length
CABLE 5COND 28AWG BLACK SHLD 5M
In-Stock: 25
Unit Price: ¥214.58000
CABLE 5COND 28AWG BLACK SHLD
In-Stock: 918
Unit Price: ¥23.96092
CABLE 5COND 28AWG BLK SHLD 30M
In-Stock: 2
Unit Price: ¥1,271.24000