Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 1,000 : ¥4.93624 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair) | 16 AWG | 7/24 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.254" (6.45mm) | Foil | 1000.0' (304.8m) | Black | - | Direct Burial, Drain Wire, UV Resistant, Ripcord, Water-Blocked | 300 V | -30°C ~ 105°C | Security, Sound | 0.0370" (0.940mm) | Poly-Vinyl Chloride (PVC) | ||
7,000 In Stock 45,000 Factory | 1,000 : ¥10.19135 Spool | - | Spool | Active | Multi-Conductor | 3 | 16 AWG | 19/0.0117" | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.325" (8.26mm) | Foil | 1000.0' (304.8m) | Gray | ASTM B-33 | Drain Wire | 600 V | -20°C ~ 75°C | Communication, Control | 0.0320" (0.813mm) | Polyethylene (PE) | ||
8,510 In Stock | 1 : ¥18.37000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 16 AWG | 30/0.0102" | Copper, Bare | Thermoplastic Polymer | 0.325" (8.26mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |||
31 In Stock | 1 : ¥2,128.05000 Spool | Spool | Active | Multi-Conductor | 3 | 16 AWG | 26/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.338" (8.59mm) | - | 250.0' (76.2m) | Black | - | Oil Resistant | 300 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | Thermoplastic Elastomer (TPE) | |||
1,500 In Stock 5 Factory | 500 : ¥11.66972 Spool | Spool | Active | Multi-Conductor | 3 | 16 AWG | 26/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.300" (7.62mm) | - | 500.0' (152.4m) | Slate | ISO 10993, UL Style 2587 | Biological Compatibility | 600 V | - | - | 0.0350" (0.889mm) | Poly-Vinyl Chloride (PVC) | |||
28 In Stock Value Added Item | 1 : ¥15.49000 Bulk | - | Bulk | Active | Multi-Conductor | 2 | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.150" (3.81mm) | - | 3.28' (1.00m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) | ||
16 In Stock Value Added Item | 1 : ¥173.02000 Bulk | Bulk | Active | Multi-Conductor | 3 | 16 AWG | 26/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.400" (10.16mm) | - | 10.00' (3.05m) | Black | - | Oil Resistant | 600 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | Thermoplastic Elastomer (TPE) | |||
3 In Stock Value Added Item | 1 : ¥445.50000 Bulk | Bulk | Active | Multi-Conductor | 3 | 16 AWG | 26/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.400" (10.16mm) | - | 25.00' (7.62m) | Black | - | Oil Resistant | 600 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | Thermoplastic Elastomer (TPE) | |||
6 In Stock Value Added Item | 1 : ¥860.11000 Bulk | Bulk | Active | Multi-Conductor | 3 | 16 AWG | 26/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.400" (10.16mm) | - | 50.00' (15.24m) | Black | - | Oil Resistant | 600 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | Thermoplastic Elastomer (TPE) |