89013.35.01 | |
---|---|
DigiKey Part Number | C89013B-250-ND |
Manufacturer | |
Manufacturer Product Number | 89013.35.01 |
Description | CABLE 3COND 16AWG BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.338" (8.59mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | Cord and Cordset | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,128.05000 | ¥2,128.05 |
3 | ¥1,968.77000 | ¥5,906.31 |
5 | ¥1,900.48000 | ¥9,502.40 |
7 | ¥1,854.96143 | ¥12,984.73 |
10 | ¥1,809.44200 | ¥18,094.42 |
25 | ¥1,695.64320 | ¥42,391.08 |
50 | ¥1,604.60260 | ¥80,230.13 |