21458-24-2-0500-0104-1-TS

DigiKey Part Number
CN200BR-500-ND
Manufacturer
Manufacturer Product Number
21458-24-2-0500-0104-1-TS
Description
CABLE 2COND 24AWG BLK/RED 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, Red 24 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.114" (2.89mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Black, Red
Ratings
UL Style 21458
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,416.33000¥1,416.33
5¥1,125.53000¥5,627.65
10¥1,023.20700¥10,232.07
25¥899.34320¥22,483.58
50¥813.17860¥40,658.93
100¥700.08810¥70,008.81
Manufacturers Standard Package
Alternate Color
CABLE 2COND 24AWG BLK/WHITE 500'
In-Stock: 8
Unit Price: ¥1,416.33000
CABLE 2COND 24AWG RED/WH 500'
In-Stock: 2
Unit Price: ¥1,035.46625
Alternate Length
CABLE 2COND 24AWG BLK/RED 100'
In-Stock: 4
Unit Price: ¥214.84000
CABLE 2COND 24AWG BLK/RED 50'
In-Stock: 6
Unit Price: ¥118.93000