470097YY GE432 | |
---|---|
DigiKey Part Number | 470097YYGE432-30-ND |
Manufacturer | |
Manufacturer Product Number | 470097YY GE432 |
Description | CABLE 9COND 19AWG GRAY 30M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 19 AWG 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.331" (8.41mm) | |
Shield Type | - | |
Length | 98.43' (30.00m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0374" (0.950mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,501.65000 | ¥1,501.65 |
2 | ¥1,418.61500 | ¥2,837.23 |
5 | ¥1,343.16000 | ¥6,715.80 |
10 | ¥1,245.06100 | ¥12,450.61 |
25 | ¥1,177.15440 | ¥29,428.86 |
50 | ¥1,116.78860 | ¥55,839.43 |
100 | ¥980.95660 | ¥98,095.66 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/640/470097YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/640/470097YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/640/470097YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/640/470097YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/640/470097YY-GExxx_tmb.jpg)