470097YY GE432 | |
---|---|
DigiKey Part Number | 470097YYGE432-10-ND |
Manufacturer | |
Manufacturer Product Number | 470097YY GE432 |
Description | CABLE 9COND 19AWG GRAY 10M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 19 AWG 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.331" (8.41mm) | |
Shield Type | - | |
Length | 32.81' (10.00m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0374" (0.950mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥528.46000 | ¥528.46 |
3 | ¥491.43667 | ¥1,474.31 |
5 | ¥464.26000 | ¥2,321.30 |
10 | ¥439.56800 | ¥4,395.68 |
25 | ¥407.46800 | ¥10,186.70 |
50 | ¥385.24440 | ¥19,262.22 |
100 | ¥365.48680 | ¥36,548.68 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/640/470097YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/640/470097YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/640/470097YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/640/470097YY-GExxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/695/640/470097YY-GExxx_tmb.jpg)