78072 SL005

DigiKey Part Number
78072SL005-ND
Manufacturer
Manufacturer Product Number
78072 SL005
Description
MULT-PAIR 4COND 24AWG SLATE 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.162" (4.11mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,258.24000¥2,258.24
3¥2,100.42333¥6,301.27
5¥2,076.00600¥10,380.03
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 4COND 24AWG SLATE 1'
In-Stock: 0
Unit Price: ¥24.74317
MULTI-PAIR 4COND 24AWG 1000'
In-Stock: 3
Unit Price: ¥12,564.29000