1 AWG Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥164.21928 Spool | - | Spool | Active | Multi-Conductor | 3 | 1 AWG | - | Copper, Annealed Bare | Super Vu-Tron® | 1.455" (36.96mm) | - | - | Black | - | - | 2 kV | -40°C ~ 90°C | - | 0.0800" (2.032mm) | Ethylene Propylene Terpolymer Rubber (EPDM) | ||
0 In Stock Check Lead Time | 8,000 : ¥164.21929 Spool | - | Spool | Active | Multi-Conductor | 3 | 1 AWG | - | Copper, Annealed Bare | Super Vu-Tron® | 1.455" (36.96mm) | - | - | Black | - | - | 2 kV | -40°C ~ 90°C | - | 0.0800" (2.032mm) | Ethylene Propylene Terpolymer Rubber (EPDM) | ||
0 In Stock Check Lead Time | 1,000 : ¥179.99836 Spool | - | Spool | Active | Multi-Conductor | 4 | 1 AWG | - | Copper, Annealed Bare | Super Vu-Tron® | 1.595" (40.51mm) | - | - | Black | - | - | 2 kV | -40°C ~ 90°C | - | 0.0800" (2.032mm) | Ethylene Propylene Terpolymer Rubber (EPDM) | ||
0 In Stock Check Lead Time | 8,000 : ¥179.99836 Spool | - | Spool | Active | Multi-Conductor | 4 | 1 AWG | - | Copper, Annealed Bare | Super Vu-Tron® | 1.595" (40.51mm) | - | - | Black | - | - | 2 kV | -40°C ~ 90°C | - | 0.0800" (2.032mm) | Ethylene Propylene Terpolymer Rubber (EPDM) | ||
0 In Stock | Active | Bulk | Active | Multi-Conductor | 3 | 1 AWG | 133/22 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 1.197" (30.40mm) | Foil | - | Black | - | Drain Wire, Rip Cord | 1 kV | - | - | 0.0850" (2.159mm) | Polyethylene (PE) | |||
0 In Stock | Active | Bulk | Active | Multi-Conductor | 4 | 1 AWG | 705/0.0118" | Copper, Bare | Polyurethane (PU) | 1.315" (33.40mm) | Braid | - | Orange | - | - | 1000 V | -40°C ~ 80°C | - | - | Polypropylene (PP) | |||
0 In Stock | Active | Bulk | Active | Multi-Conductor | 6 | 1 AWG | 705/0.0118" | Copper, Bare | Polyurethane (PU) | 1.366" (34.70mm) | Braid | - | Orange | - | - | 1000 V | -40°C ~ 80°C | - | - | Polypropylene (PP) | |||
0 In Stock | Active | Bulk | Active | Multi-Conductor | 4 | 1 AWG | 400/0.0161" | Copper, Bare | Neoprene | 1.634" (41.50mm) | - | - | Black | - | - | 750 V | -25°C ~ 60°C | - | - | Rubber |