Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 400/0.0161" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 1.634" (41.50mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 750 V | |
Operating Temperature | -25°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Rubber | |
Shield Material | - | |
Shield Coverage | - |