V16001 BK199 | |
---|---|
DigiKey Part Number | V16001BK199-ND |
Manufacturer | |
Manufacturer Product Number | V16001 BK199 |
Description | CABLE 3COND 1AWG BLACK SHLD |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 1 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 133/22 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 1.197" (30.40mm) | |
Shield Type | Foil | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 1 kV | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0850" (2.159mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Bare | |
Shield Coverage | 100% | |
Base Product Number |