0.50mm² Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,255 In Stock | 1 : ¥16.34000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Obsolete | Multi-Conductor | 2 | 0.50mm² | 19/0.0071" | Copper, Tinned | Polymer | 0.169" (4.29mm) | Braid | Enter Number of Meters in Order Quantity | Black | - | - | 600 V | -40°C ~ 120°C | - | 0.0080" (0.203mm) | - | |||
1,260 In Stock | 1 : ¥18.45000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Obsolete | Multi-Conductor | 3 | 0.50mm² | 19/0.0071" | Copper, Tinned | Polymer | 0.177" (4.50mm) | Braid | Enter Number of Meters in Order Quantity | Black | - | - | 600 V | -40°C ~ 120°C | - | 0.0080" (0.203mm) | - | |||
760 In Stock | 1 : ¥18.88000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Obsolete | Multi-Conductor | 2 | 0.50mm² | 19/0.0071" | Copper, Tinned | Polymer | 0.169" (4.29mm) | Braid | Enter Number of Meters in Order Quantity | Black | - | - | 600 V | -40°C ~ 120°C | - | 0.0080" (0.203mm) | - | |||
1,916 In Stock | 1 : ¥21.16000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Obsolete | Multi-Conductor | 3 | 0.50mm² | 19/0.0071" | Copper, Tinned | Polymer | 0.177" (4.50mm) | Braid | Enter Number of Meters in Order Quantity | Black | - | - | 600 V | -40°C ~ 120°C | - | 0.0080" (0.203mm) | - | |||
3,503 In Stock | 1 : ¥21.92000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Obsolete | Multi-Conductor | 4 | 0.50mm² | 19/0.0071" | Copper, Tinned | Polymer | 0.197" (5.00mm) | Braid | Enter Number of Meters in Order Quantity | Black | - | - | 600 V | -40°C ~ 120°C | - | 0.0080" (0.203mm) | - | |||
10,465 In Stock | 1 : ¥22.43000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Obsolete | Multi-Conductor | 4 | 0.50mm² | 19/0.0071" | Copper, Tinned | Polymer | 0.197" (5.00mm) | Braid | Enter Number of Meters in Order Quantity | Black | - | - | 600 V | -40°C ~ 120°C | - | 0.0080" (0.203mm) | - |