RL1121-0.50-9/9-0 | |
---|---|
DigiKey Part Number | 484-RL1121-0.50-9/9-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL1121-0.50-9/9-0 |
Description | CABLE 2COND BLACK SHLD METER |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 0.50mm² Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0071" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 120°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Spool Size | 6561.7' (2000.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
2 | ¥17.99000 | ¥35.98 |
3 | ¥17.49333 | ¥52.48 |
5 | ¥16.87800 | ¥84.39 |
7 | ¥16.49429 | ¥115.46 |
10 | ¥16.08300 | ¥160.83 |
25 | ¥15.06720 | ¥376.68 |
50 | ¥14.52720 | ¥726.36 |