RL1131-0.50-0/0/0-0 | |
---|---|
DigiKey Part Number | 484-RL1131-0.50-0/0/0-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL1131-0.50-0/0/0-0 |
Description | CABLE 3COND BLACK SHLD METER |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 0.50mm² Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/0.0071" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 120°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Spool Size | 6561.7' (2000.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.45000 | ¥18.45 |
2 | ¥17.56500 | ¥35.13 |
3 | ¥17.07000 | ¥51.21 |
5 | ¥16.45600 | ¥82.28 |
7 | ¥16.07143 | ¥112.50 |
10 | ¥15.67700 | ¥156.77 |
25 | ¥14.69160 | ¥367.29 |
50 | ¥14.13960 | ¥706.98 |