Multi Purpose

Results: 3
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Pin or Socket
PinSocket
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
66358-5
66360-3
CONN SOCKET 14-18AWG GOLD CRIMP
TE Connectivity AMP Connectors
31,400
In Stock
1 : ¥11.74000
Bulk
Bulk
Active
Stamped
Socket
Crimp
14-18 AWG
Brass
Gold
15.0µin (0.38µm)
66358-3
66358-3
CONN SOCKET 14-18AWG GOLD CRIMP
TE Connectivity AMP Connectors
4,610
In Stock
1 : ¥12.89000
Cut Tape (CT)
4,000 : ¥10.13981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
14-18 AWG
Brass
Gold
15.0µin (0.38µm)
66602-2
213603-3
CONN PIN 14-18AWG GOLD CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥26.27000
Cut Tape (CT)
4,000 : ¥20.49498
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
14-18 AWG
Brass
Gold
30.0µin (0.76µm)
Showing
of 3

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.