Multi Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Pin or Socket | Contact Termination | Wire Gauge | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,918 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Stamped | Pin | Crimp | 20-24 AWG | Brass | Tin | 50.0µin (1.27µm) | |||
10,017 In Stock | 1 : ¥6.73000 Bulk | Bulk | Active | Stamped | Socket | Crimp | 16-18 AWG | Brass | Tin | 50.0µin (1.27µm) | |||
31,008 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | Stamped | Socket | Crimp | 20-24 AWG | Brass | Tin | 50.0µin (1.27µm) | |||
27,612 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | Stamped | Pin | Crimp | 20-24 AWG | Brass | Gold or PdNi +Gold | 15.0µin (0.38µm) | |||
4,075 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | Stamped | Pin | Crimp | 24-26 AWG | Brass | Gold or PdNi +Gold | 30.0µin (0.76µm) | |||
7,865 In Stock | 1 : ¥10.84000 Bulk | Bulk | Active | Stamped | Pin | Crimp | 20-24 AWG | Brass | Gold or PdNi +Gold | 30.0µin (0.76µm) | |||
17,413 In Stock | 1 : ¥12.48000 Bulk | Bulk | Active | Stamped | Socket | Crimp | 20-24 AWG | Brass | Gold | 30.0µin (0.76µm) | |||
20,563 In Stock | 1 : ¥12.97000 Bulk | Bulk | Active | Stamped | Socket | Crimp | 20-24 AWG | Brass | Gold or PdNi +Gold | 15.0µin (0.38µm) | |||
9,267 In Stock | 1 : ¥15.52000 Bulk | Bulk | Active | Stamped | Pin | Crimp | 20-24 AWG | Brass | Gold or PdNi +Gold | 30.0µin (0.76µm) | |||
0 In Stock | 24,000 : ¥1.12166 Bulk | Bulk | Obsolete | Stamped | Pin | Crimp | 20-24 AWG | Brass | Gold | Flash |