Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥108.09000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | - | 6VDC | 41 RPM | 34.72 / 245.2 | - | Incremental | Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.472" (12.00mm) | Connector | - | 380 | - | - | ||
454 In Stock | 1 : ¥336.54000 Tray | Tray | Active | DC Motor | Gearmotor | - | 6VDC | 34 RPM | 22.7 / 160 | - | - | Round - 0.629" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 300 | 33.99 / 240 | - | |||
66 In Stock | 1 : ¥62.49000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | Brushed | 6 ~ 24VDC | 140 RPM | 20.83 / 147.1 | 1.6W | - | Round - 0.866" Dia (22.00mm) | 0.236" (6.00mm) | 0.551" (14.00mm) | 0.709" (18.00mm) | Solder Tab | - | 84 | - | - | ||
38 In Stock | 1 : ¥78.30000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | Brushed | 6VDC | 75 RPM | 4.1 / 28.93 | - | - | Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm) | 0.118" (3.00mm) | 0.354" (9.00mm) | 0.354" (9.00mm) | Solder Tab | - | 298 | - | 0°C ~ 40°C | ||
64 In Stock | 1 : ¥108.09000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | - | 6VDC | 310 RPM | 4.86 / 34.32 | - | Incremental | Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.472" (12.00mm) | Connector | - | 50 | - | - | ||
13 In Stock | 1 : ¥108.09000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | - | 6VDC | 155 RPM | 9.72 / 68.65 | - | Incremental | Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.472" (12.00mm) | Connector | - | 100 | - | - | ||
3 In Stock | 1 : ¥108.09000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | - | 6VDC | 52 RPM | 27.78 / 196.1 | - | Incremental | Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.472" (12.00mm) | Connector | - | 298 | - | - | ||
1 In Stock | 1 : ¥108.09000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | - | 6VDC | 105 RPM | 13.89 / 98.07 | - | Incremental | Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.472" (12.00mm) | Connector | - | 150 | - | - |