COM0806 | |
---|---|
DigiKey Part Number | 1778-1127-ND |
Manufacturer | |
Manufacturer Product Number | COM0806 |
Description | GEARMOTOR 75 RPM 6V MICRO METAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 75 RPM 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 6VDC | |
RPM | 75 RPM | |
Torque - Rated (oz-in / mNm) | 4.1 / 28.93 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.354" (9.00mm) | |
Mounting Hole Spacing | 0.354" (9.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | 298 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.30000 | ¥78.30 |