4641 | |
---|---|
DigiKey Part Number | 1528-4641-ND |
Manufacturer | |
Manufacturer Product Number | 4641 |
Description | N20 DC MOTOR WITH MAGNETIC ENCOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 33 RPM 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 6VDC | |
RPM | 33 RPM | |
Torque - Rated (oz-in / mNm) | 16 / 113 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.480" Dia (12.20mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | 298 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | 0°C ~ 50°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.54000 | ¥113.54 |