Motors - AC, DC

Results: 6
Manufacturer
NMB Technologies CorporationPortescapVybronics Inc
Series
-08GS6116C1816N78 AthlonixPKN7Z7A
Packaging
BulkTray
Motor Type
-Brushed
Voltage - Rated
1.3VDC1.5VDC3VDC6VDC
RPM
6647 RPM10000 RPM11000 RPM12130 RPM24927 RPM
Torque - Rated (oz-in / mNm)
0.002 / 0.0140.01 / 0.070.028 / 0.20.089 / 0.630.15 / 10.977 / 6.9
Power - Rated
0.5W0.7W4.7W-
Size / Dimension
Round - 0.158" Dia (4.00mm)Round - 0.276" Dia (7.00mm)Round - 0.315" Dia (8.00mm)Round - 0.394" Dia (10.00mm)Round - 0.629" Dia (16.00mm)
Diameter - Shaft
0.024" (0.60mm)0.039" (1.00mm)0.059" (1.50mm)
Length - Shaft and Bearing
0.157" (4.00mm)0.189" (4.80mm)0.197" (5.00mm)0.295" (7.50mm)0.331" (8.40mm)0.394" (10.00mm)
Mounting Hole Spacing
0.283" (7.20mm)0.354" (9.00mm)-
Termination Style
Solder TabWire Leads
Operating Temperature
-30°C ~ 85°C-20°C ~ 60°C-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
Q4 Micro Motor
VQ4TL2BQ380001
STANDARD MOTOR 24783 RPM 3V
Vybronics Inc
9,340
In Stock
1 : ¥20.08000
Tray
-
Tray
Active
DC Motor
Standard
-
3VDC
24927 RPM
0.002 / 0.014
-
-
Round - 0.158" Dia (4.00mm)
0.024" (0.60mm)
0.157" (4.00mm)
-
Wire Leads
-
-
-
-20°C ~ 60°C
PKN7EB105C1
PKN7EB105C7
STANDARD MOTOR 12130 RPM 3V
NMB Technologies Corporation
131
In Stock
1 : ¥35.06000
Bulk
Bulk
Active
DC Motor
Standard
Brushed
3VDC
12130 RPM
0.028 / 0.2
-
-
Round - 0.394" Dia (10.00mm)
0.039" (1.00mm)
0.331" (8.40mm)
0.283" (7.20mm)
Solder Tab
-
-
-
-
Z7AL2A0000001
VZ7AL2A0000001
STANDARD MOTOR 9079 RPM 1.3V
Vybronics Inc
466
In Stock
1 : ¥37.43000
Tray
Tray
Active
DC Motor
Standard
-
1.3VDC
6647 RPM
0.01 / 0.07
-
-
Round - 0.276" Dia (7.00mm)
0.039" (1.00mm)
0.189" (4.80mm)
-
Wire Leads
-
-
-
-
7
In Stock
1 : ¥441.03000
Tray
Tray
Active
DC Motor
Standard
Brushed
6VDC
10000 RPM
0.15 / 1
0.7W
-
Round - 0.629" Dia (16.00mm)
0.039" (1.00mm)
0.394" (10.00mm)
-
Wire Leads
-
-
-
-30°C ~ 85°C
16N78
16N78-135.1001
STANDARD MOTOR 10000 RPM 1.5V
Portescap
20
In Stock
1 : ¥535.87000
Tray
Tray
Active
DC Motor
Standard
Brushed
1.5VDC
10000 RPM
0.977 / 6.9
4.7W
-
Round - 0.629" Dia (16.00mm)
0.059" (1.50mm)
0.295" (7.50mm)
0.354" (9.00mm)
Solder Tab
-
-
-
-30°C ~ 85°C
STANDARD MOTOR 11000 RPM 6V
08GS61-105C.1
STANDARD MOTOR 11000 RPM 6V
Portescap
0
In Stock
Check Lead Time
500 : ¥531.32190
Tray
Tray
Active
DC Motor
Standard
Brushed
6VDC
11000 RPM
0.089 / 0.63
0.5W
-
Round - 0.315" Dia (8.00mm)
0.059" (1.50mm)
0.197" (5.00mm)
-
Solder Tab
-
-
-
-30°C ~ 85°C
Showing
of 6

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.