Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,010 In Stock | 1 : ¥287.24000 Tray | Tray | Active | DC Motor | Gearmotor | - | 12VDC | 100 RPM | 8.5 / 60 | - | - | Round - 0.629" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 120 | 12.75 / 90 | - | |||
115 In Stock | 1 : ¥336.56000 Tray | Tray | Active | DC Motor | Gearmotor | - | 12VDC | 160 RPM | 5.66 / 40 | - | - | Round - 0.629" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 60 | 8.5 / 60 | - | |||
60 In Stock | 1 : ¥229.83000 Box | Box | Active | DC Motor | Gearmotor | - | 12VDC | 310 RPM | 3.54 / 25 | - | - | Round - 0.630" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 30 | 4.25 / 30 | - | |||
31 In Stock | 1 : ¥336.56000 Tray | Tray | Active | DC Motor | Gearmotor | - | 6VDC | 40 RPM | 17 / 120 | - | - | Round - 0.629" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 240 | 25.49 / 180 | - | |||
0 In Stock Check Lead Time | 1 : ¥244.18000 Box | Box | Active | DC Motor | Gearmotor | - | 12VDC | 55 RPM | 7.08 / 50 | - | - | Round - 0.630" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 240 | 8.5 / 60 | - |