Motors - AC, DC

Results: 8
Voltage - Rated
6VDC12VDC
RPM
55 RPM85 RPM175 RPM310 RPM
Torque - Rated (oz-in / mNm)
3.54 / 254.96 / 357.08 / 50
Gear Reduction Ratio
3060120240
Torque - Max Momentary (oz-in / mNm)
4.25 / 305.66 / 408.5 / 60
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
HG16-060-AB-00
HG16-060-AB-00
12V DC PLANETARY GEAR MOTOR, 175
Nidec Components Corporation
104
In Stock
1 : ¥229.83000
Box
Box
Active
DC Motor
Gearmotor
-
12VDC
175 RPM
4.96 / 35
-
-
Round - 0.630" Dia (16.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
0.433" (11.00mm)
Wire Leads
-
60
5.66 / 40
-
HG16-060-AB-00
HG16-120-AB-00
12V DC PLANETARY GEAR MOTOR, 85
Nidec Components Corporation
63
In Stock
1 : ¥166.78000
Box
Box
Active
DC Motor
Gearmotor
-
12VDC
85 RPM
7.08 / 50
-
-
Round - 0.630" Dia (16.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
0.433" (11.00mm)
Wire Leads
-
120
8.5 / 60
-
HG16-060-AB-00
HG16-030-AB-00
12V DC PLANETARY GEAR MOTOR, 310
Nidec Components Corporation
60
In Stock
1 : ¥229.83000
Box
Box
Active
DC Motor
Gearmotor
-
12VDC
310 RPM
3.54 / 25
-
-
Round - 0.630" Dia (16.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
0.433" (11.00mm)
Wire Leads
-
30
4.25 / 30
-
HG16-060-AB-00
HG16-240-AA-00
6V DC PLANETARY GEAR MOTOR, 55 R
Nidec Components Corporation
20
In Stock
1 : ¥229.83000
Box
Box
Active
DC Motor
Gearmotor
-
6VDC
55 RPM
7.08 / 50
-
-
Round - 0.630" Dia (16.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
0.433" (11.00mm)
Wire Leads
-
240
8.5 / 60
-
HG16-060-AB-00
HG16-240-AB-00
12V DC PLANETARY GEAR MOTOR, 85
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : ¥244.18000
Box
Box
Active
DC Motor
Gearmotor
-
12VDC
55 RPM
7.08 / 50
-
-
Round - 0.630" Dia (16.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
0.433" (11.00mm)
Wire Leads
-
240
8.5 / 60
-
HG16-060-AB-00
HG16-120-AA-00
6V DC PLANETARY GEAR MOTOR, 85 R
Nidec Components Corporation
0
In Stock
Check Lead Time
10 : ¥208.91500
Box
Box
Active
DC Motor
Gearmotor
-
6VDC
85 RPM
7.08 / 50
-
-
Round - 0.630" Dia (16.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
0.433" (11.00mm)
Wire Leads
-
120
8.5 / 60
-
HG16-060-AB-00
HG16-030-AA-00
6V DC PLANETARY GEAR MOTOR, 310
Nidec Components Corporation
0
In Stock
Check Lead Time
10 : ¥208.91500
Box
Box
Active
DC Motor
Gearmotor
-
6VDC
310 RPM
3.54 / 25
-
-
Round - 0.630" Dia (16.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
0.433" (11.00mm)
Wire Leads
-
30
4.25 / 30
-
HG16-060-AB-00
HG16-060-AA-00
6V DC PLANETARY GEAR MOTOR, 175
Nidec Components Corporation
0
In Stock
Check Lead Time
10 : ¥208.91500
Box
Box
Active
DC Motor
Gearmotor
-
6VDC
175 RPM
4.96 / 35
-
-
Round - 0.630" Dia (16.00mm)
0.118" (3.00mm)
0.394" (10.00mm)
0.433" (11.00mm)
Wire Leads
-
60
5.66 / 40
-
Showing
of 8

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.