3777 | |
---|---|
DigiKey Part Number | 1528-2589-ND |
Manufacturer | |
Manufacturer Product Number | 3777 |
Description | GEARMOTOR 200 RPM 3-6V DC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 200 RPM 3 ~ 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | 3777 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 3 ~ 6VDC | |
RPM | 200 RPM | |
Torque - Rated (oz-in / mNm) | 84.99 / 600 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Cable with Connector | |
Features | - | |
Gear Reduction Ratio | 48 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.80000 | ¥26.80 |