ROB-13302 | |
---|---|
DigiKey Part Number | 1568-1645-ND |
Manufacturer | |
Manufacturer Product Number | ROB-13302 |
Description | GEARMOTOR 140 RPM 4.5V QTY 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 140 RPM 4.5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 4.5VDC | |
RPM | 140 RPM | |
Torque - Rated (oz-in / mNm) | 11.11 / 78.45 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 0.740" x 0.740" (18.80mm x 18.80mm) | |
Diameter - Shaft | 0.142" (3.60mm) | |
Length - Shaft and Bearing | 0.386" (9.80mm) | |
Mounting Hole Spacing | 0.689" (17.50mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | 48 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.96000 | ¥49.96 |