Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,148 In Stock | 1 : ¥34.68000 Tray | - | Tray | Active | DC Motor | Vibration, ERM | Brushless (BLDC) | 3VDC | 15000 RPM | - | - | - | Round - 0.236" Dia (6.00mm) | - | - | - | Wire Leads | - | - | - | -20°C ~ 60°C | ||
17 In Stock | 1 : ¥1,460.25000 Box | Box | Active | DC Motor | Standard | Brushless (BLDC) | 36VDC | 4000 RPM | 59.48 / 420 | 175.9W | - | Round - 2.244" Dia (57.00mm) | 0.315" (8.00mm) | 0.984" (25.00mm) | 1.811" (46.00mm) | Wire Leads | - | - | 184.1 / 1300 | -20°C ~ 40°C |