DRV8818PWPR

DigiKey Part Number
296-31642-2-ND - Tape & Reel (TR)
296-31642-1-ND - Cut Tape (CT)
296-31642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8818PWPR
Description
IC MTR DRV BIPLR 3-5.5V 28HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8818PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
Power MOSFET
Step Resolution
1, 1/2, 1/4, 1/8
Applications
General Purpose
Current - Output
2.5A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
8V ~ 35V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.72000¥40.72
10¥36.53800¥365.38
25¥34.54200¥863.55
100¥29.93700¥2,993.70
250¥28.40156¥7,100.39
500¥25.48460¥12,742.30
1,000¥21.49303¥21,493.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥19.00022¥38,000.44
Manufacturers Standard Package